WAGO 722 Series Angled PCB PCB Header, 2-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 222-990
- Mfr. Part No.:
- 722-232
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€145.44
(exc. VAT)
€178.89
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €145.44 | €1.454 |
*price indicative
- RS Stock No.:
- 222-990
- Mfr. Part No.:
- 722-232
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Sub Type | Header | |
| Current | 12A | |
| Pitch | 5mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | MCS | |
| Voltage | 32V | |
| Series | 722 | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 5mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Sub Type Header | ||
Current 12A | ||
Pitch 5mm | ||
Termination Type Solder | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System MCS | ||
Voltage 32V | ||
Series 722 | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 5mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header is designed for seamless integration in both board to board and board to wire applications. With its robust THT female header design, it is engineered to ensure 100% protection against mis mating, making it ideal for diverse electronic setups. The connectors light grey colour and compact 5 mm pin spacing facilitate easy identification and installation, whilst its versatile configuration allows for horizontal or vertical PCB mounting. Its environmentally resilient materials promise durability against harsh conditions, catering to a wide temperature range and assuring longevity in performance.
Compact size enables efficient space utilisation on your circuit boards
Durable construction withstands a wide temperature range for maximum reliability
Easy identification of PCB inputs and outputs streamlines the installation process
The female connector design supports secure and stable connections
Material selection ensures compliance with environmental regulations for modern applications
Vibration and shock resistance tested for demanding environments
Related links
- WAGO 722 Series Angled Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
