WAGO 722 Series Angled PCB PCB Header, 10-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 224-301
- Mfr. Part No.:
- 722-240
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€298.15
(exc. VAT)
€366.72
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €298.15 | €5.963 |
*price indicative
- RS Stock No.:
- 224-301
- Mfr. Part No.:
- 722-240
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 10 | |
| Sub Type | Header | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | MCS | |
| Voltage | 32V | |
| Series | 722 | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 10 | ||
Sub Type Header | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System MCS | ||
Voltage 32V | ||
Series 722 | ||
Row Pitch 5mm | ||
Minimum Operating Temperature 60°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header connector is engineered for seamless integration in dynamic environments, offering reliable board to board and board to wire connectivity. With a robust design featuring a 10 pole configuration, it boasts 100% protection against mismating, ensuring safe and efficient connections every time. The light grey housing is complemented by a compact profile, making it suitable for various applications, especially where space is at a premium.
Offers variable coding to accommodate different configurations
Guaranteed compatibility with a range of male connectors
Constructed from polyamide for superior insulation performance
Capable of withstanding extreme temperature variations
Tested for shock and vibration resilience in demanding applications
Lightweight design facilitates effortless handling during installation
Related links
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
