Molex Extreme Series Vertical Through Hole PCB Socket, 2-Contact, 1 Row, 8 mm Pitch PCB
- RS Stock No.:
- 296-994
- Distrelec Article No.:
- 303-90-028
- Mfr. Part No.:
- 1710898401
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.81
(exc. VAT)
€24.37
(inc. VAT)
In Stock
- 520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.81 |
| 10 + | €18.23 |
*price indicative
- RS Stock No.:
- 296-994
- Distrelec Article No.:
- 303-90-028
- Mfr. Part No.:
- 1710898401
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 2 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Pitch | 8mm | |
| Termination Type | PCB | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Series | Extreme | |
| Row Pitch | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 2 | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Pitch 8mm | ||
Termination Type PCB | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Series Extreme | ||
Row Pitch 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ID
The Molex EXTreme Ten60Power vertical receptacle is designed to deliver superior performance in demanding applications. This state-of-the-art connector ensures reliable connectivity with its robust construction, accommodating a single split power circuit for efficient power distribution. With a press-fit tail designed for seamless PCB connection, this product is ideal for board-to-board configurations where space and efficiency are paramount.
Gold plating for superior conductivity and enhanced corrosion resistance
Black resin finish provides excellent aesthetics and durability
Accommodates a wide range of PCB thicknesses for design flexibility
Meeting industry compliance standards ensures reliable safety
Related links
- Molex Extreme Series Vertical Through Hole PCB Socket 1 Row, 8 mm Pitch PCB
- Molex Extreme Series Right Angle Through Hole PCB Socket 1 Row, 8 mm Pitch Through Hole
- Molex Extreme Series Right Angle Through Hole PCB Socket 1 Row, 8 mm Pitch Through Hole
- Molex Extreme Series Vertical Through Hole PCB Socket 5 Row, 8 mm Pitch Through Hole
- Molex Extreme Series Right Angle Through Hole PCB Socket 5 Row, 8 mm Pitch Through Hole
- Molex Extreme Series Right Angle Through Hole PCB Socket 5 Row, 8 mm Pitch Through Hole
- Molex 171089 Series Vertical Through Hole PCB Socket 5 Row, 8 mm Pitch Through Hole
- Molex 52418 Series Vertical Board PCB Socket 1 Row, 2 mm Pitch Through Hole
