Molex 52418 Series Vertical Board PCB Socket, 2-Contact, 1 Row, 2 mm Pitch Through Hole
- RS Stock No.:
- 478-645
- Distrelec Article No.:
- 304-62-559
- Mfr. Part No.:
- 52418-1810
- Manufacturer:
- Molex
Subtotal (1 tray of 800 units)*
€207.32
(exc. VAT)
€255.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €207.32 | €0.259 |
*price indicative
- RS Stock No.:
- 478-645
- Distrelec Article No.:
- 304-62-559
- Mfr. Part No.:
- 52418-1810
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Pitch | 2mm | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Series | 52418 | |
| Row Pitch | 2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Pitch 2mm | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Vertical | ||
Series 52418 | ||
Row Pitch 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex Board-to-Board Receptacle exemplifies the Pinnacle of precision and reliability in connectivity solutions, seamlessly designed for integration into various electronic assemblies. With its robust construction and adherence to rigorous dimensional tolerances, the component ensures optimal performance across multiple applications. Its design accommodates a variety of installation environments, making it an essential part for engineers and manufacturers seeking consistent performance and longevity.
Optimised for superior electrical performance under diverse operational conditions
Designed with user-friendly features for effortless installation and maintenance
Manufactured using high-quality materials to enhance durability and lifespan
Complies with industry standards, ensuring reliability and compatibility
Offers a Compact design that saves space in tight assembly configurations
Related links
- Molex 52418 Series Vertical Board PCB Socket 2 mm Pitch Surface Mount
- Molex 52418 Series Right Angle Board PCB Socket 1 Row, 2 mm Pitch Through Hole
- Molex 52418 Series Right Angle Board PCB Socket 1 Row, 2 mm Pitch Through Hole
- Molex 52418 Series Right Angle PCB PCB Socket 1 Row, 2 mm Pitch Through Hole
- Molex 52418 Series Right Angle Board PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Molex 52418 Series Right Angle Board PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Molex 52418 Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Molex 52418 Series Right Angle Through Hole Receptacle 1 Row, 2 mm Pitch Through Hole
