TE Connectivity AMPMODU Series Vertical Surface PCB Socket, 160-Contact, 2 Row, 600 μm Pitch Surface Mount
- RS Stock No.:
- 467-064
- Distrelec Article No.:
- 304-53-524
- Mfr. Part No.:
- 1-5353190-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€14,552.36
(exc. VAT)
€17,899.40
(inc. VAT)
- Ready to ship from 08 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €14,552.36 | €14.552 |
*price indicative
- RS Stock No.:
- 467-064
- Distrelec Article No.:
- 304-53-524
- Mfr. Part No.:
- 1-5353190-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 160 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 600μm | |
| Current | 500mA | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 4mm | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | AMPMODU | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 600μm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin, Gold | |
| Standards/Approvals | UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 160 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 600μm | ||
Current 500mA | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 4mm | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series AMPMODU | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 600μm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Tin, Gold | ||
Standards/Approvals UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 600 μm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Socket 2 Row, 800 μm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 600 μm Pitch Surface Mount
- TE Connectivity 4H Series Vertical Surface PCB Socket 2 Row, 600 μm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 600 μm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 600 μm Pitch Surface Mount
- TE Connectivity 2499542 Series Vertical Surface Connector Assembly 2 Row, 500 μm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
