TE Connectivity AMPMODU Series Vertical Board PCB Socket, 128-Contact, 2 Row, 600 μm Pitch Surface Mount
- RS Stock No.:
- 501-513
- Distrelec Article No.:
- 303-28-090
- Mfr. Part No.:
- 1-530745-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€549.50
(exc. VAT)
€675.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €549.50 |
*price indicative
- RS Stock No.:
- 501-513
- Distrelec Article No.:
- 303-28-090
- Mfr. Part No.:
- 1-530745-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 128 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 600μm | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Series | AMPMODU | |
| Row Pitch | 600μm | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | Mil-Spec: (M55302/119-11) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 128 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 600μm | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Series AMPMODU | ||
Row Pitch 600μm | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals Mil-Spec: (M55302/119-11) | ||
- COO (Country of Origin):
- US
The TE Connectivity 128 Position Receptacle Connector is designed for high-performance applications, delivering reliable functionality within demanding environments. With a focus on military specifications, this component stands out due to its robust construction and precise engineering. Ideal for use in various electronic frameworks, it ensures secure connections and enhances operational efficiency. Engineered to meet rigorous quality standards, it allows users to maintain compliance with essential regulations while optimising performance across diverse applications. Its versatility makes it a valuable addition to any technical toolkit.
Minimally invasive installation process for user convenience
Designed specifically to withstand challenging environmental conditions
Extensive compatibility with a variety of connectors enhances flexibility
Supports superior solder process capabilities, providing optimal performance
Crafted with attention to compliance standards, ensuring safety and reliability
Related links
- TE Connectivity 53243 Series Right Angle Board PCB Socket 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 600 μm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 600 μm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 600 μm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 600 μm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
