TE Connectivity 2291 Series Vertical Board PCB Header, 30-Contact, 2 Row, 500 μm Pitch Surface Mount
- RS Stock No.:
- 467-088
- Distrelec Article No.:
- 304-51-808
- Mfr. Part No.:
- 2291283-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€1,783.93
(exc. VAT)
€2,194.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,783.93 | €1.784 |
*price indicative
- RS Stock No.:
- 467-088
- Distrelec Article No.:
- 304-51-808
- Mfr. Part No.:
- 2291283-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 30 | |
| Product Type | PCB Header | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Current | 500mA | |
| Pitch | 500μm | |
| Termination Type | Surface Mount | |
| Housing Material | Thermoplastic | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 4mm | |
| Series | 2291 | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 30 | ||
Product Type PCB Header | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Current 500mA | ||
Pitch 500μm | ||
Termination Type Surface Mount | ||
Housing Material Thermoplastic | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 4mm | ||
Series 2291 | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Hermaphroditic Connector is engineered to offer robust connectivity solutions in applications demanding compact precision. Designed specifically for vertical, board-to-board configurations, it accommodates 30 positions with a space-saving 0.5 mm centerline spacing. The connector boasts a durable thermoplastic housing in sleek black, ensuring both style and resistance against wear. With gold-plated contacts for optimal conductivity, this connector guarantees superior performance in signal transmission. Ideal for a range of electronic devices, it offers a seamless pick and place cover for automated assembly processes, making it a go-to choice for modern engineering challenges. Experience reliability and efficiency wrapped in a compact form factor.
Hermaphroditic design simplifies mating and reduces assembly complexity
Surface mount termination enhances PCB design versatility
Includes a mating alignment type for precise and secure connections
Operational temperature range supports extreme environmental conditions
Low halogen content promotes environmental sustainability
Related links
- TE Connectivity 2291 Series Vertical Board PCB Header 2 Row, 0.5 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, 1.27 mm Pitch Surface Mount
- Molex 54102 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 52991 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 4 Row, 6.35 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
