Molex 54102 Series Vertical Board PCB Socket, 30-Contact, 2 Row, 500 μm Pitch Surface Mount
- RS Stock No.:
- 473-369
- Distrelec Article No.:
- 304-62-677
- Mfr. Part No.:
- 54102-0304
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€4,789.40
(exc. VAT)
€5,890.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,789.40 | €1.596 |
*price indicative
- RS Stock No.:
- 473-369
- Distrelec Article No.:
- 304-62-677
- Mfr. Part No.:
- 54102-0304
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 30 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 500mA | |
| Pitch | 500μm | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 2.5mm | |
| Voltage | 5V | |
| Series | 54102 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 500μm | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | UL E29179, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 30 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 500mA | ||
Pitch 500μm | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 2.5mm | ||
Voltage 5V | ||
Series 54102 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 500μm | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals UL E29179, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21 | ||
- COO (Country of Origin):
- CN
The Molex 0.50mm Pitch receptacle is engineered to enhance connectivity in Compact applications, ensuring reliable performance in demanding environments. With its surface mount design and dual row configuration, this connector facilitates efficient space management while maintaining optimal electrical integrity. It features gold plating with a nickel barrier, providing excellent corrosion resistance and durability. The 2.50mm stacking height perfectly suits modern circuit board designs, making it an Ideal choice for board-to-board connections in various electronic devices. Supporting a maximum current of 0.5A and voltage of 50V, this connector guarantees stable signal transmission, meeting the needs of todays high-performance electronics.
Designed for vertical orientation to optimise layout
Durability rating of 30 mating cycles ensures longevity
Low-halogen materials contribute to environmentally friendly manufacturing
Offers a comprehensive range of compliance certifications
Embossed tape on reel packaging simplifies handling and installation
Black resin colour enhances aesthetic integration into devices
Compatible with various slimstack plugs for versatile applications
Related links
- Molex 54102 Series Vertical Board PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 54102 Series Vertical Board PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 54552 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 52991 Series Vertical Board PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 50461 Series Vertical Board PCB Socket 2 Row, 300 μm Pitch Surface Mount
- Molex 50330 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
