Molex 52991 Series Vertical Board PCB Socket, 30-Contact, 2 Row, 500 μm Pitch Surface Mount
- RS Stock No.:
- 482-307
- Distrelec Article No.:
- 304-56-775
- Mfr. Part No.:
- 52991-0308
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€3,960.12
(exc. VAT)
€4,870.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,960.12 | €1.32 |
*price indicative
- RS Stock No.:
- 482-307
- Distrelec Article No.:
- 304-56-775
- Mfr. Part No.:
- 52991-0308
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 30 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 500mA | |
| Pitch | 500μm | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 4mm | |
| Voltage | 5V | |
| Series | 52991 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 500μm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 500mA | ||
Pitch 500μm | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 4mm | ||
Voltage 5V | ||
Series 52991 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 500μm | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex Receptacle offers an innovative design, specially crafted for board-to-board connections with minimal footprint. With dimensions structured for versatility, it supports both 3.00mm and 4.00mm stacking heights, making it an excellent choice for modern electronic applications that require reliable and Compact connectivity. This product is an Ideal solution for various PCB configurations, ensuring you meet stringent size and performance requirements without compromising quality. Designed to provide stable performance in demanding environments, the receptacle features a dual-row configuration with 30 circuits, promoting efficient signal transmission in a lightweight profile. The low-halogen construction enhances its suitability for environmentally conscious designs, further ensuring compliance with industry standards while delivering exceptional functionality.
Dual-row configuration maximises circuit density within a limited space
Low-halogen materials balance environmental compliance with high performance
Surface mount design simplifies assembly and enhances mechanical stability
Compatible with a variety of stacking heights to adapt to diverse applications
Developed for use in applications demanding high reliability under extreme conditions
Mated height options provide flexibility for various design specifications
Gold plating on mating and termination points ensures excellent conductivity
Related links
- Molex 52991 Series Vertical Board PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 52991 Series Vertical Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Molex 52991 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 54552 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 54102 Series Vertical Board PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 50461 Series Vertical Board PCB Socket 2 Row, 300 μm Pitch Surface Mount
- Molex 50330 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
