TE Connectivity 2291 Series Vertical Board PCB Header, 30-Contact, 2 Row, 500 μm Pitch Surface Mount
- RS Stock No.:
- 476-376
- Distrelec Article No.:
- 304-63-429
- Mfr. Part No.:
- 2291283-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€1,783.93
(exc. VAT)
€2,194.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,783.93 | €1.784 |
*price indicative
- RS Stock No.:
- 476-376
- Distrelec Article No.:
- 304-63-429
- Mfr. Part No.:
- 2291283-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 30 | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Current | 500mA | |
| Pitch | 500μm | |
| Termination Type | Surface Mount | |
| Housing Material | Thermoplastic | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 4mm | |
| Connector System | Board-to-Board | |
| Series | 2291 | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 30 | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Current 500mA | ||
Pitch 500μm | ||
Termination Type Surface Mount | ||
Housing Material Thermoplastic | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 4mm | ||
Connector System Board-to-Board | ||
Series 2291 | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount hermaphroditic connector is designed for vertical board-to-board applications, providing reliable performance with its 30 positions and 0.5 mm centreline spacing. Constructed for demanding conditions, it features gold-plated contacts for enhanced conductivity and minimised signal loss. The connector readily integrates into circuit boards, ensuring effective signal transmission for a variety of electronic devices. With a robust thermoplastic housing, it withstands a wide operating temperature range, making it ideal for diverse industrial applications. Its thoughtful design promotes ease of assembly, utilising pick-and-place technology for efficient production processes.
Compact design for space efficient layouts
Gold plating enhances contact durability and performance
Vertical orientation simplifies routing and installation
Parallel configuration supports reliable connections
Low halogen materials contribute to environmental safety
Thermoplastic housing ensures long term reliability
Solder peg retention design enhances stability
Regulatory compliance with key industry standards
Related links
- TE Connectivity 2291 Series Vertical Board PCB Header 2 Row, 0.5 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, 1.27 mm Pitch Surface Mount
- Molex 54102 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 52991 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, 1.27 mm Pitch Solder
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
