TE Connectivity 2213 Series PCB Terminal Block, 3-Contact, 8.2 mm Pitch, Board, 1 Row
- RS Stock No.:
- 470-583
- Distrelec Article No.:
- 304-49-723
- Mfr. Part No.:
- 2213629-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€392.64
(exc. VAT)
€482.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €392.64 | €0.785 |
*price indicative
- RS Stock No.:
- 470-583
- Distrelec Article No.:
- 304-49-723
- Mfr. Part No.:
- 2213629-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 8.2mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Mount Type | Board | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Wire Connection Method | Poke-in | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Series | 2213 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 8.2mm | ||
Current 6A | ||
Number of Rows 1 | ||
Mount Type Board | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 18AWG | ||
Wire Connection Method Poke-in | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Series 2213 | ||
- COO (Country of Origin):
- TW
The TE Connectivity 3 Position Ballast Connector stands as a testament to innovative engineering, designed specifically for lighting applications. By utilising a secure poke-in termination method, this connector ensures reliable connections between wires and printed circuit boards, enhancing performance in various electronic setups. Its compact design, featuring an 8.2 mm centreline, allows for flexible integration into tight spaces. With a rugged build that withstands temperatures ranging from -40 to 105 °C, this connector is perfect for both indoor and outdoor use. As part of the Buchanan WireMate series, it combines functionality with quality, making it an ideal choice for powering lighting systems efficiently. Whether youre looking to replace or upgrade, this connector epitomises reliability and durability.
Compact design allows for easy installation in tight areas
Rugged construction ensures durability across a wide temperature range
Poke-in termination method provides quick and secure connections
Sealable feature enhances protection against environmental factors
Single-row configuration optimises space usage
In-line contact layout supports streamlined wiring
Meets strict EU RoHS and REACH compliance standards
Compatible with various existing parts for versatile applications
Related links
- TE Connectivity 2213 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2213 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2213 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2213 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2213 Series PCB Terminal Block 3.5 mm Pitch 2213936-5
- TE Connectivity 2213 Series Horizontal Board PCB Socket 1 Row, 4 mm Pitch Surface Mount
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213935-5
