TE Connectivity 2213 Series PCB Terminal Block, 3-Contact, 3.5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 478-366
- Distrelec Article No.:
- 304-59-489
- Mfr. Part No.:
- 2213933-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 475 units)*
€1,619.42
(exc. VAT)
€1,991.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,619.42 | €3.409 |
*price indicative
- RS Stock No.:
- 478-366
- Distrelec Article No.:
- 304-59-489
- Mfr. Part No.:
- 2213933-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Mount Type | Board | |
| Housing Material | Thermoplastic | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 30V | |
| Series | 2213 | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Mount Type Board | ||
Housing Material Thermoplastic | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 30V | ||
Series 2213 | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Length 3.5mm | ||
- COO (Country of Origin):
- CH
The TE Connectivity 3 Position PCB Terminal Block is an ideal solution for seamless circuit connections in compact electronic designs. This fully shrouded header-type connector excels in power circuit applications, offering reliable electrical performance with a robust right-angle orientation. Designed to support a 3.5 mm centreline, it ensures optimal space utilisation while maintaining effective connectivity on printed circuit boards. The terminal block's high operating voltage capacity of 300 VAC allows for versatile application across various electronic devices, instilling confidence in its durability and safety. Manufactured with high-quality materials, this product delivers not just functionality but also longevity in challenging environments. Its low halogen content aligns with eco-friendly standards, emphasising a commitment to safer electronics.
Offers secure connections with a fully shrouded design
Right angle orientation simplifies PCB layout design
Facilitates efficient surface mounting for easy installation
Constructed from thermoplastic material for enhanced durability
Features a low halogen composition for improved environmental safety
Includes a tin-plated copper alloy for superior conductivity
Engineered for a multitude of power circuit applications
Compatible with other components in the Buchanan WireMate TB Series
Related links
- TE Connectivity 2213 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2213 Series Pluggable Terminal Block 3.5 mm Pitch 2213933-4
- TE Connectivity 2213 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2213 Series PCB Terminal Block 8.2 mm Pitch 1 Row
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213933-6
- TE Connectivity 2213 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
