TE Connectivity 2213 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 506-800
- Distrelec Article No.:
- 304-59-498
- Mfr. Part No.:
- 2213935-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 100 units)*
€453.94
(exc. VAT)
€558.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €453.94 | €4.539 |
*price indicative
- RS Stock No.:
- 506-800
- Distrelec Article No.:
- 304-59-498
- Mfr. Part No.:
- 2213935-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Thermoplastic | |
| Mount Type | Board | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 30V | |
| Series | 2213 | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Thermoplastic | ||
Mount Type Board | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 30V | ||
Series 2213 | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- US
The TE Connectivity 4 Position PCB Terminal Block is designed to enhance wire-to-board connectivity with superior performance and reliability. Featuring a 5 mm centreline and a 90° wire entry angle, this component allows for efficient space utilisation on any printed circuit board. The receptacle design ensures a secure connection, while its compatibility with various wire sizes from 26 to 12 AWG makes it versatile for numerous applications. Ideal for power circuit configurations, this terminal block integrates seamlessly into Buchanan WireMate TB Series setups, ensuring maximum productivity and efficient operation across a range of electronic devices.
Designed for easy integration and reliable connections
Offers vertical product orientation for efficient layout
Constructed from thermoplastic for added durability
Utilises a robust copper alloy for enhanced conductivity
Provides low halogen content for environmentally-friendly applications
Features side stackable configurations for versatile setups
Meets stringent EU compliance directives for safety and reliability
Related links
- TE Connectivity 2213 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2213 Series PCB Terminal Block 8.2 mm Pitch 1 Row
- TE Connectivity 2213 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2213 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213935-5
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213935-9
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213934-4
- TE Connectivity 2213 Series PCB Terminal Block 3.5 mm Pitch 2213936-5
