Molex 50506 Series Vertical Board PCB Socket, 2 Row, 350 μm Pitch Surface Mount
- RS Stock No.:
- 471-992
- Distrelec Article No.:
- 304-56-539
- Mfr. Part No.:
- 505066-2422
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-992
- Distrelec Article No.:
- 304-56-539
- Mfr. Part No.:
- 505066-2422
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 350μm | |
| Current | 3A | |
| Housing Material | LCP | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | 50506 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 350μm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS, IEC-62474 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 350μm | ||
Current 3A | ||
Housing Material LCP | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series 50506 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 350μm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS, IEC-62474 | ||
- COO (Country of Origin):
- CN
The Molex connector is designed specifically for high-performance applications, featuring robust engineering that ensures optimum reliability and efficiency. The connector provides a secure and resilient interface, making it an Ideal choice for various electronic and electrical systems. With its innovative design, this product not only meets stringent industry standards but also adapts to dynamic operational demands. Its construction allows for seamless integration, ensuring smooth signal transmission with minimal loss. Perfectly suited for diverse sectors, including telecommunications and automotive, this connector stands out in its class for durability and performance under challenging conditions.
Engineered for exceptional durability in demanding environments
Offers easy installation with user-friendly features
Designed to accommodate a wide range of applications across various industries
Provides optimal performance with high signal integrity
Resistant to environmental factors, ensuring longevity
Meets stringent quality and performance standards
Facilitates flexible design options for custom installations
Related links
- Molex 50506 Series Vertical Board PCB Socket 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 300 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
