Molex 50339 Series Bottom Entry Board PCB Socket, 3-Contact, 1 Row, 1.5 mm Pitch Surface Mount
- RS Stock No.:
- 472-012
- Distrelec Article No.:
- 304-62-358
- Mfr. Part No.:
- 503395-0310
- Manufacturer:
- Molex
Subtotal (600 units, on reels of 600)*
€508.90
(exc. VAT)
€625.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €508.90 | €0.848 |
*price indicative
- RS Stock No.:
- 472-012
- Distrelec Article No.:
- 304-62-358
- Mfr. Part No.:
- 503395-0310
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Bottom Entry | |
| Connector System | Wire-to-Board | |
| Voltage | 100V | |
| Series | 50339 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.5mm | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | IPC 1752A Class C, IEC-62474, IEC 61249-2-21, UL E29179, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Pitch 1.5mm | ||
Current 2A | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Bottom Entry | ||
Connector System Wire-to-Board | ||
Voltage 100V | ||
Series 50339 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.5mm | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals IPC 1752A Class C, IEC-62474, IEC 61249-2-21, UL E29179, IPC 1752A Class D | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacle is engineered for versatility in Compact spaces, delivering robust connections in a range of electronic applications. Designed for surface mounting, it features a single-row configuration with a 1.50mm pitch that facilitates efficient board layout and maximises space utilisation. The bottom entry orientation ensures ease of integration into various PCB designs, while its positive lock mechanism guarantees secure connections even in the most demanding conditions. Crafted with a copper alloy and a reliable tin plating, this component combines durability with outstanding performance, making it an excellent choice for signal and wire-to-board applications. With a current rating of 2.0A and a voltage tolerance of up to 100V, it is a dependable solution for your connectivity needs. The product's compliance with various environmental standards assures users of its suitability for today's eco-conscious industry.
Designed for enhanced connectivity in tight spaces
Robust construction for increased reliability under pressure
Low profile to facilitate dense PCB design
Secure locking mechanism prevents accidental disconnections
Optimised for signal integrity with low insertion loss
Compatible with various 1.50mm pitch connectors for flexibility
Environmentally compliant for sustainable manufacturing
Related links
- Molex 50339 Series Bottom Entry Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 502584 Series Vertical Surface PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 52418 Series Right Angle Board PCB Socket 1 Row, 2 mm Pitch Solder
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
