Molex 50258 Series Right Angle Board PCB Socket, 7-Contact, 1 Row, 1.5 mm Pitch Surface Mount
- RS Stock No.:
- 505-844
- Mfr. Part No.:
- 502585-0771
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€678.53
(exc. VAT)
€834.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €678.53 | €0.679 |
*price indicative
- RS Stock No.:
- 505-844
- Mfr. Part No.:
- 502585-0771
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 7 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Stacking Height | 6.40mm | |
| Voltage | 100V | |
| Series | 50258 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | SC-0, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Pitch 1.5mm | ||
Current 2A | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Right Angle | ||
Stacking Height 6.40mm | ||
Voltage 100V | ||
Series 50258 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals SC-0, UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex PCB Receptacle is an Advanced connector solution designed to ensure reliable performance in a variety of applications. This particular model features a compact, right-angle design that provides optimal space utilisation on PCB layouts. Built for durability, it boasts a robust construction that guarantees a secure mating experience. The receptacle is Ideal for providing stable electrical connections in wire-to-board applications, enhancing the performance of your electronic devices. With a sleek black finish and tin plating, it not only withstands the rigours of operation but also integrates seamlessly with existing components. This product exemplifies a commitment to quality and innovation, making it a trusted choice for engineers and manufacturers alike.
Compact design supports efficient PCB layout
Durable construction for long-lasting use
Sleek black finish offers aesthetic appeal
Secure mating ensures stable electrical connections
Designed for ease of integration with existing components
Optimised for wire-to-board applications
Right-angle orientation facilitates space-saving designs
Related links
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
