Molex 50258 Series Vertical Board PCB Socket, 7-Contact, 1 Row, 1.5 mm Pitch Surface Mount
- RS Stock No.:
- 505-840
- Mfr. Part No.:
- 502584-0761
- Manufacturer:
- Molex
Subtotal (1 reel of 900 units)*
€603.13
(exc. VAT)
€741.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €603.13 | €0.67 |
*price indicative
- RS Stock No.:
- 505-840
- Mfr. Part No.:
- 502584-0761
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 7 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Voltage | 100V | |
| Series | 50258 | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | chemSHERPA (xml), IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 7 | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Current 2A | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Voltage 100V | ||
Series 50258 | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals chemSHERPA (xml), IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex 1.50mm Pitch PCB Receptacle is designed for efficient and reliable connectivity within electronic assemblies. This surface mount, vertical component offers a robust solution for applications requiring a secure and positive lock mechanism, tailored specifically for signal and wire-to-board connections. With its Compact design, this receptor accommodates seven circuits while ensuring easy integration into various PCB layouts. Highlighted by tin plating and a Durable construction using copper alloy, this receptacle guarantees long-lasting service under operational conditions ranging from -40° to +105°C. The innovative pick-and-place polyimide tape aids in efficient handling during assembly, ensuring a streamlined process for manufacturers. As an Ideal choice for multiple applications, it blends excellent performance with compliance to relevant industry standards, making it a go-to solution for engineers and designers alike.
Surface mount design ensures space optimisation on PCBs
Secure positive lock mechanism enhances connection reliability
Durable copper alloy construction improves longevity
Vertical orientation simplifies integration into low-profile devices
Facilitates efficient robotic placement for assembly operations
Compliant with multiple industry standards for enhanced safety
Flexible operating temperature range accommodates various environments
Embossed tape packaging allows for ease of handling during production
Related links
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
