Molex 50258 Series Vertical Board PCB Socket, 5-Contact, 1 Row, 1.5 mm Pitch Surface Mount
- RS Stock No.:
- 505-838
- Mfr. Part No.:
- 502584-0570
- Manufacturer:
- Molex
Subtotal (1 reel of 900 units)*
€527.75
(exc. VAT)
€649.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €527.75 | €0.586 |
*price indicative
- RS Stock No.:
- 505-838
- Mfr. Part No.:
- 502584-0570
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Voltage | 100V | |
| Series | 50258 | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Pitch 1.5mm | ||
Current 2A | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Voltage 100V | ||
Series 50258 | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex PCB Receptacle is an exceptional solution for reliable signal transmission in various applications. Featuring a 1.50mm pitch and designed with a single row configuration, this surface mount receptacle ensures a Steadfast connection with its positive lock mechanism. Crafted from Durable materials and engineered for high performance, the receptacle accommodates multiple circuits and efficiently manages electrical loads. It is Ideal for a variety of projects, whether in consumer electronics or industrial setups, boasting compliance with key environmental regulations and industry standards. Its beige colour and Compact form factor make it versatile for diverse settings. Designed for the future, this component stands ready to meet the demands of modern electronic designs.
Positive lock mechanism enhances connection stability
Designed with environmentally friendly compliance standards
Constructed to withstand a high number of mating cycles
Durable copper alloy construction ensures long-lasting performance
Vertical orientation enables space-efficient assemblies
Specialised for ease of robotic placement in manufacturing
Compatible with a range of CLIK-Mate plug housings and cable assemblies
Related links
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
