Molex 50315 Series Vertical Board PCB Socket, 6-Contact, 1 Row, 1.5 mm Pitch Through Hole
- RS Stock No.:
- 472-172
- Distrelec Article No.:
- 304-62-328
- Mfr. Part No.:
- 503159-0601
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-172
- Distrelec Article No.:
- 304-62-328
- Mfr. Part No.:
- 503159-0601
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 100V | |
| Series | 50315 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.5mm | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Current 2A | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 100V | ||
Series 50315 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.5mm | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Standards/Approvals IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacle is meticulously engineered for optimal performance in various electronic applications. With a Compact 1.50mm pitch, this single-row receptacle offers a dependable connection while maintaining an efficient footprint. Its robust design features tin plating for superior conductivity and durability, making it suitable for signal and wire-to-board applications. The positive locking mechanism ensures a secure fit, while the vertical orientation and through-hole termination style facilitate easy installation. Built to withstand up to 30 mating cycles, this component stands as a reliable choice for professionals seeking quality and longevity in their designs.
Compact design that fits in space-constrained applications
Positive locking feature enhances connection security
Vertical orientation allows for effective space utilisation on PCB
Designed for easy integration with other Molex products
Built to withstand varying environmental conditions
Supports efficient current management with maximum contact ratings
Black resin colour offers aesthetic appeal and functionality
Ideal for both commercial and industrial applications
Related links
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
