Molex 50315 Series Vertical Board PCB Socket, 11-Contact, 1 Row, 1.5 mm Pitch Through Hole
- RS Stock No.:
- 478-717
- Distrelec Article No.:
- 304-62-329
- Mfr. Part No.:
- 503159-1100
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-717
- Distrelec Article No.:
- 304-62-329
- Mfr. Part No.:
- 503159-1100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 11 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Voltage | 100V | |
| Series | 50315 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.5mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 11 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 1.5mm | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Vertical | ||
Voltage 100V | ||
Series 50315 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.5mm | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex 1.50mm Pitch PCB Receptacle is designed to seamlessly integrate into your electronic assemblies, providing robust connectivity in a Compact form factor. Featuring a single-row design with 11 circuits, it ensures efficient signal and power transmission in a variety of applications, including wire-to-board connections. The vertical orientation and through-hole termination style enhance its usability in high-density circuit boards. Its Durable construction incorporates tin plating over copper alloy, ensuring reliable performance even in demanding environments. With a temperature range of -40° to +105°C, this component is engineered to excel across various operational conditions, making it an Ideal choice for modern electronic solutions.
Designed for efficient wire-to-board applications
Single row configuration optimises space utilisation on PCBs
Vertical orientation facilitates installation in Compact devices
Positive lock mechanism ensures secure mating with compatible plugs
Constructed with materials that enhance durability and longevity
Meets industry compliance standards for reliable performance
Ideal for use in a wide range of temperature environments
Compatible with multiple part plugs for flexible connectivity
Related links
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
