Molex 50315 Series Vertical Board PCB Socket, 12-Contact, 1 Row, 1.5 mm Pitch Through Hole
- RS Stock No.:
- 480-913
- Distrelec Article No.:
- 304-62-330
- Mfr. Part No.:
- 503159-1200
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-913
- Distrelec Article No.:
- 304-62-330
- Mfr. Part No.:
- 503159-1200
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Voltage | 100V | |
| Series | 50315 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Pitch 1.5mm | ||
Current 2A | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Vertical | ||
Voltage 100V | ||
Series 50315 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex PCB Receptacle is a robust and versatile connection solution tailored for high-efficiency applications. Designed for seamless integration into various PCB layouts, it features a Compact 1.50mm pitch that facilitates clarity in small-form-factor designs. The receptacle's single-row design ensures effective signal transmission while offering positive lock features that enhance reliability. Constructed with superior materials, this product ensures durability over extensive mating cycles and withstands operating temperatures from -40° to +105°C, making it Ideal for a broad range of environments. Whether for commercial or industrial use, this receptacle is engineered to ensure Peak performance in connectivity.
Positive lock mechanism enhances connection stability
Durable construction supports up to 30 mating cycles
Compatible with a wide range of applications, including signal, wire-to-board
Vertical orientation simplifies PCB layout and space optimisation
Excellent thermal resistance with a broad operating temperature range
Tinned metal plating provides reliable conductivity and corrosion resistance
Designed to facilitate easy assembly with tray packaging
PCB retention features ensure secure placement during operation
Related links
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
