TE Connectivity 51468 Series Vertical Board PCB Socket, 64-Contact, 1 Row, 1 mm Pitch Surface Mount
- RS Stock No.:
- 473-347
- Distrelec Article No.:
- 304-50-939
- Mfr. Part No.:
- 5146896-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 300 units)*
€1,409.33
(exc. VAT)
€1,733.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,409.33 | €4.698 |
*price indicative
- RS Stock No.:
- 473-347
- Distrelec Article No.:
- 304-50-939
- Mfr. Part No.:
- 5146896-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 64 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 800mA | |
| Pitch | 1mm | |
| Housing Material | TPE | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 15mm | |
| Voltage | 250V | |
| Series | 51468 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1mm | |
| Maximum Operating Temperature | 110°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | CSA, IEEE 1386, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 64 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 800mA | ||
Pitch 1mm | ||
Housing Material TPE | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 15mm | ||
Voltage 250V | ||
Series 51468 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1mm | ||
Maximum Operating Temperature 110°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals CSA, IEEE 1386, UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is an expertly engineered component, designed for seamless board-to-board connections with remarkable reliability. This receptacle facilitates vertical mounting and features 64 positions spaced at a precise 1 mm centreline, making it ideal for dense circuit assemblies. Enhanced with gold plating for superior conductivity, the component ensures optimal signal integrity while providing robust performance in demanding applications. Its surface mount design simplifies the assembly process, allowing for efficient production flow. Ideal for a variety of electronic devices, this receptacle meets high standards of quality and compliance, making it a vital addition to any project requiring dependable interconnect solutions.
Supports a wide operating temperature range for versatility in various environments
Utilises a stackable design, enhancing space efficiency without compromising performance
Equipped with low halogen materials to meet modern environmental standards
Compatible with popular industry standards ensuring compatibility across various applications
Structured to allow easy pick-and-place assembly, streamlining manufacturing operations
Related links
- TE Connectivity 51468 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity 51468 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity 51206 Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket 1 Row, 1 mm Pitch Solder
- TE Connectivity 1-5120528-1 Series Vertical Surface Receptacle 1 Row, 1 mm Pitch Surface Mount
- TE Connectivity 1mm FH Series Straight PCB PCB Socket 2 Row, 1 mm Pitch Surface Mount
- Molex 71439 Series Vertical Surface Mount PCB Socket 2 Row, 1 mm Pitch Surface Mount
