Molex 71439 Series Vertical Surface Mount PCB Socket, 64-Contact, 2 Row, 1 mm Pitch Surface Mount
- RS Stock No.:
- 691-784
- Mfr. Part No.:
- 71439-3364
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-784
- Mfr. Part No.:
- 71439-3364
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Sub Type | Socket | |
| Pitch | 1mm | |
| Current | 1A | |
| Termination Type | Surface Mount | |
| Housing Material | High Temperature Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 13mm | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | 71439 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Sub Type Socket | ||
Pitch 1mm | ||
Current 1A | ||
Termination Type Surface Mount | ||
Housing Material High Temperature Thermoplastic | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 13mm | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series 71439 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex 1.00mm Mezzanine Receptacle is expertly designed for seamless board-to-board connectivity in high-performance applications. This component delivers exceptional reliability with its dual-row configuration, offering 64 circuits to facilitate robust signal transmission. The surface mount design enhances installation efficiency, while the vertical stacking capability significantly optimises space utilisation on PCBs. With a gold-plated mating surface and Advanced high-temperature thermoplastic materials, this receptacle ensures durability and compliance with various industry standards, making it an Ideal choice for modern electronic systems.
Dual-row configuration with 64 circuits provides enhanced connectivity options
Surface mount design ensures efficient installation and space-saving on PCBs
Vertical stacking capability allows for optimal use of limited space
Constructed from high-temperature thermoplastic for durability in harsh environments
Gold-plated mating surface enhances conductivity and reliability of signal transmission
Active status indicates ongoing support and availability for current applications
Suitable for a wide range of applications in board-to-board, signal, and mezzanine connections
Complies with EU RoHS standards, ensuring minimal environmental impact
Related links
- Molex 71439 Series Vertical Surface Mount PCB Socket 2 Row, 1 mm Pitch Surface Mount
- Molex 71439 Series Vertical Surface PCB Socket 2 Row, 1 mm Pitch Surface Mount
- Molex 71439 Series Vertical Surface PCB Connector 2 Row, 1 mm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- TE Connectivity 51206 Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity 51468 Series Vertical Board PCB Socket 1 Row, 1 mm Pitch Surface Mount
- Molex PMC Mezzanine Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- TE Connectivity 1mm FH Series Straight PCB PCB Socket 2 Row, 1 mm Pitch Surface Mount
