Molex 51338 Series Vertical Board PCB Socket, 64-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 473-362
- Distrelec Article No.:
- 304-56-612
- Mfr. Part No.:
- 51338-6473
- Manufacturer:
- Molex
Subtotal (1 reel of 2500 units)*
€3,547.72
(exc. VAT)
€4,363.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,547.72 | €1.419 |
*price indicative
- RS Stock No.:
- 473-362
- Distrelec Article No.:
- 304-56-612
- Mfr. Part No.:
- 51338-6473
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 400μm | |
| Current | 300mA | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 2mm | |
| Voltage | 50Vrms | |
| Series | 51338 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 400μm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 400μm | ||
Current 300mA | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 2mm | ||
Voltage 50Vrms | ||
Series 51338 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 400μm | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- KR
The Molex Board-to-Board Receptacle combines reliability and precision in a Compact design, catering to modern electronic applications. With a 0.40mm pitch, this J-Bend series receptacle is engineered for superior performance and optimal signal integrity. Its thoughtful construction allows for various mated heights, ensuring flexibility across diverse PCB applications. Notably, this product features gold plating that enhances durability and conductivity, making it a premium choice for high-frequency environments. With a multitude of circuits packed into a streamlined frame, it seamlessly integrates into space-constrained designs, delivering efficiency without compromising standards. Whether in automated devices or consumer electronics, this versatile connector upholds Active status in a fast-evolving market, ensuring your products stay ahead with Advanced connectivity solutions.
Precision engineering accommodates industry-specific requirements
Optimised for minimal signal loss, enhancing overall performance
Compact design maximises space utilisation on the PCB
Advanced materials provide excellent conductivity and reliability
Flexibility in mated height caters to various design needs
Active status guarantees ongoing product availability and support
Low-halogen compliance reflects commitment to environmental standards
Vertical orientation simplifies installation in dense configurations
Related links
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
