TE Connectivity 2312 Series Vertical Board PCB Header, 80-Contact Surface Mount
- RS Stock No.:
- 476-917
- Distrelec Article No.:
- 304-49-763
- Mfr. Part No.:
- 2312148-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 40 units)*
€222.66
(exc. VAT)
€273.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €222.66 | €5.567 |
*price indicative
- RS Stock No.:
- 476-917
- Distrelec Article No.:
- 304-49-763
- Mfr. Part No.:
- 2312148-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 80 | |
| Product Type | PCB Header | |
| Sub Type | PCB Receptacle | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Series | 2312 | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 80 | ||
Product Type PCB Header | ||
Sub Type PCB Receptacle | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Series 2312 | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- CN
The TE Connectivity Nano-pitch 80 Circuit, X8 Receptacle Xu is designed to meet the demanding requirements of modern electronic applications. This advanced receptacle harnesses cutting-edge Nano-pitch technology to enable high-density connections within a compact footprint, making it ideal for space-sensitive designs. It delivers reliable performance through its robust construction and compliance with EU regulations, ensuring that it adheres to safety and environmental standards. With a commitment to quality, this receptacle offers durability and longevity under various operating conditions, making it a trusted choice for engineers and designers seeking high-performance interconnect solutions.
Precision engineering ensures a reliable electrical connection
Low halogen content mitigates environmental impact
Compatible with a wide range of electronic applications
Robust construction enhances durability and longevity
Compliant with EU RoHS and ELV directives for safety
Related links
- TE Connectivity 2312 Series Horizontal Board PCB Header 4 Row Solder
- Amphenol ICC 61083 Series Vertical Board PCB Header 2 Row, 0.8 mm Pitch Surface Mount
- TE Connectivity 53539 Series Vertical Board PCB Socket 0.8 mm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Socket 0.8 mm Pitch Surface Mount
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch, Unshrouded
- TE Connectivity 4-873 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, 1.27 mm Pitch Solder
