TE Connectivity AMPMODU Series Vertical, Vertical Board, Board PCB Socket, 280-Contact, 2 Row, 0.6 mm Pitch Surface
- RS Stock No.:
- 477-008
- Mfr. Part No.:
- 1-5353206-0
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 477-008
- Mfr. Part No.:
- 1-5353206-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 280 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 0.5A | |
| Pitch | 0.6mm | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Board, Board | |
| Orientation | Vertical, Vertical | |
| Stacking Height | 12mm | |
| Connector System | Board-to-Board | |
| Voltage | 50 V | |
| Series | AMPMODU | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 0.6mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 280 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 0.5A | ||
Pitch 0.6mm | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Board, Board | ||
Orientation Vertical, Vertical | ||
Stacking Height 12mm | ||
Connector System Board-to-Board | ||
Voltage 50 V | ||
Series AMPMODU | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 0.6mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is an exemplary solution designed for vertical mounting in board-to-board applications. With a robust construction featuring 280 positions and a compact 0.6 mm centreline, it ensures reliability and performance in signal transmission. The product combines high temperature thermoplastic housing and gold plating, enhancing durability and electrical conductivity. Engineered for ease of integration, its surface mount design allows for streamlined assembly processes. The receptacle supports a wide operational temperature range, making it suitable for varied environments, while features such as stackable configurations and mechanical alignment ensure optimal performance. This component is essential for applications that require efficient space utilisation and reliable connectivity, catering to the demanding needs of modern electronic designs.
Offers superior performance for board-to-board connections
Designed for efficient assembly with a vacuum cover feature
Polarisation aids in easy and correct mating
Low-profile design contributes to space efficiency in compact applications
UL Flammability Rating ensures compliance with safety standards
Resistance to environmental extremes allows for diverse applications
Reel packaging simplifies handling and integration in manufacturing
Solder peg retention enhances stability during operation
Compatible with a variety of parts within the Free Height series
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 0.6 mm Pitch Surface Mount
- TE Connectivity AMP LATCH Series Vertical Surface Mount PCB Header 0.6mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 0.6 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Mount PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Mount PCB Header 2.54mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 0.6 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Header Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
