TE Connectivity AMPMODU Series Vertical PCB PCB Socket, 6-Contact, 2 Row, 325 μm Pitch Surface Mount
- RS Stock No.:
- 477-664
- Distrelec Article No.:
- 304-59-120
- Mfr. Part No.:
- 1546734-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€205.66
(exc. VAT)
€252.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €205.66 | €8.226 |
*price indicative
- RS Stock No.:
- 477-664
- Distrelec Article No.:
- 304-59-120
- Mfr. Part No.:
- 1546734-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Sub Type | Dual Barrier Strip Assembly | |
| Pitch | 325μm | |
| Termination Type | Surface Mount | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Series | AMPMODU | |
| Row Pitch | 325μm | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Sub Type Dual Barrier Strip Assembly | ||
Pitch 325μm | ||
Termination Type Surface Mount | ||
Mount Type PCB | ||
Orientation Vertical | ||
Series AMPMODU | ||
Row Pitch 325μm | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The TE Connectivity Connector barrier strip is designed for unparalleled performance in high-density applications, ensuring robust connectivity solutions. This component seamlessly integrates into a variety of electronic layouts, promoting efficient space utilisation without compromising on reliability. With a compact form factor and a high-rise design, it is optimised for versatile mounting options, catering to both professional and consumer electronics. Engineered with longevity in mind, this product supports wave solder processes up to 265°C, making it an ideal choice for modern manufacturing environments. Safety and compliance are paramount, as this item adheres to stringent international regulations, assuring users of its material safety and environmental responsibility.
Compact high-rise design enhances space efficiency
Compatible with wave solder processes to streamline assembly
Compliant with EU RoHS and ELV directives for safety and sustainability
Low halogen content minimises environmental impact
Related links
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 2 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Receptacle 1 Row, 2 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
