Molex 52418 Series Right Angle Board PCB Socket, 9-Contact, 1 Row, 2 mm Pitch Through Hole
- RS Stock No.:
- 478-644
- Distrelec Article No.:
- 304-62-556
- Mfr. Part No.:
- 52418-0910
- Manufacturer:
- Molex
Subtotal (1 tray of 300 units)*
€175.91
(exc. VAT)
€216.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €175.91 | €0.586 |
*price indicative
- RS Stock No.:
- 478-644
- Distrelec Article No.:
- 304-62-556
- Mfr. Part No.:
- 52418-0910
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Current | 1.5A | |
| Pitch | 2mm | |
| Termination Type | Through Hole | |
| Housing Material | Polyester | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Stacking Height | 3.95mm | |
| Voltage | 125V | |
| Series | 52418 | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Current 1.5A | ||
Pitch 2mm | ||
Termination Type Through Hole | ||
Housing Material Polyester | ||
Mount Type Board | ||
Orientation Right Angle | ||
Stacking Height 3.95mm | ||
Voltage 125V | ||
Series 52418 | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex 2.00mm Pitch Board-to-Board Receptacle is engineered for precision and reliability in demanding applications. This right-angle, single-row connector is designed to accommodate up to nine circuits, making it an Ideal choice for diverse PCB configurations. With its robust friction lock mechanism, this product ensures a secure and Durable connection, reducing the risk of failure in critical electronic circuits. Crafted from high-quality materials, the element's performance is maximised, supported by compliance with industry standards, thus delivering peace of mind for designers and engineers alike. Its compatibility with varying PCB thicknesses, alongside a Compact profile, makes it versatile for different environments and use cases. Notably, this product proudly supports GADSL/IMDS compliance, enhancing its appeal to environmentally-conscious consumers.
Engineered for efficient board-to-board connectivity
Designed for long-lasting durability with a maximum of 30 mating cycles
Constructed to meet stringent environmental compliance standards
Optimised for easy integration within Compact PCB designs
Natural resin colour enhances aesthetic integration into electronic systems
Supports both operational and thermal resilience across a wide temperature range
Includes a reliable tin plating that promotes enhanced conductivity
Ensures protection against PCB retention issues for a secure fit
Related links
- Molex 52418 Series Right Angle Board PCB Socket 1 Row, 2 mm Pitch Through Hole
- Molex 52418 Series Right Angle Board PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Molex 52418 Series Right Angle Board PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Molex 52418 Series Right Angle PCB PCB Socket 1 Row, 2 mm Pitch Through Hole
- Molex 52418 Series Right Angle Through Hole Receptacle 1 Row, 2 mm Pitch Through Hole
- Molex 52418 Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Molex 52418 Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Molex 52418 Series Vertical Board PCB Socket 1 Row, 2 mm Pitch Through Hole
