Molex 52418 Series Right Angle Board PCB Socket, 11-Contact, 1 Row, 2 mm Pitch Surface Mount
- RS Stock No.:
- 469-874
- Distrelec Article No.:
- 304-62-557
- Mfr. Part No.:
- 52418-1110
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-874
- Distrelec Article No.:
- 304-62-557
- Mfr. Part No.:
- 52418-1110
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 11 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Pitch | 2mm | |
| Current | 1.5A | |
| Housing Material | Polyester | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Stacking Height | 3.95mm | |
| Voltage | 125V | |
| Series | 52418 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | UL E29179, EU RoHS, IEC 61249-2-21, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 11 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Pitch 2mm | ||
Current 1.5A | ||
Housing Material Polyester | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Right Angle | ||
Stacking Height 3.95mm | ||
Voltage 125V | ||
Series 52418 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals UL E29179, EU RoHS, IEC 61249-2-21, REACH SVHC | ||
- COO (Country of Origin):
- MY
The Molex 2.00mm Pitch Board-to-Board Receptacle is designed for seamless connectivity in Compact applications. This right-angle component features a reliable friction lock mechanism and supports up to 11 circuits, making it an excellent choice for board-to-board connections. Its robust design ensures durability with a maximum mating cycle of 30, catering to varied operational demands. The receptacle is crafted from high-quality materials, ensuring excellent electrical performance while maintaining a low profile. With its compatibility for PCB thicknesses of 1.60mm, this product not only optimises space within your setup but also upholds compliance with stringent industry standards such as EU RoHS and REACH. Perfectly suited for new designs where reliability and efficiency are paramount, this receptacle is your Ideal choice for modern electronic applications.
Offers a reliable friction lock mechanism for secure connections
Crafted for board-to-board applications, enhancing signal integrity
Designed with a right-angle orientation for space-efficient installations
Supports 11 circuits to maximise connector utility
Constructed from high-quality materials for long-lasting performance
Ensures compliance with industry standards, promoting environmental responsibility
Facilitates a maximum of 30 mating cycles for extensive usability
Optimised for PCB thickness of 1.60mm, fitting diverse designs
Related links
- Molex 52418 Series Right Angle Board PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Molex 52418 Series Vertical Board PCB Socket 2 mm Pitch Surface Mount
- Molex 52418 Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Molex 52418 Series Right Angle Board PCB Socket 1 Row, 2 mm Pitch Through Hole
- Molex 52418 Series Right Angle Board PCB Socket 1 Row, 2 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 52418 Series Vertical Board PCB Socket 1 Row, 2 mm Pitch Through Hole
- Molex 52418 Series Right Angle PCB PCB Socket 1 Row, 2 mm Pitch Through Hole
