Molex 52418 Series Right Angle Through Hole PCB Socket, 17-Contact, 1 Row, 2 mm Pitch Surface Mount
- RS Stock No.:
- 520-524
- Distrelec Article No.:
- 304-62-558
- Mfr. Part No.:
- 52418-1710
- Manufacturer:
- Molex
Subtotal (1 tray of 500 units)*
€169.63
(exc. VAT)
€208.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €169.63 | €0.339 |
*price indicative
- RS Stock No.:
- 520-524
- Distrelec Article No.:
- 304-62-558
- Mfr. Part No.:
- 52418-1710
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 17 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Socket | |
| Current | 1.5A | |
| Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Signal, Board-to-Board | |
| Voltage | 125V | |
| Series | 52418 | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS, IEC-62474, REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 17 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Socket | ||
Current 1.5A | ||
Pitch 2mm | ||
Termination Type Surface Mount | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Signal, Board-to-Board | ||
Voltage 125V | ||
Series 52418 | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Standards/Approvals RoHS, IEC-62474, REACH | ||
- COO (Country of Origin):
- MY
The Molex 2.00mm Pitch SlimStack Board-to-Board Receptacle offers a Compact right-angle design Ideal for tight-space applications. It features a single row configuration with a friction lock for secure mating. Designed for high-density PCB connections, it ensures reliable electrical performance. Suitable for consumer electronics and Compact devices.
EU RoHS
REACH SVHC
Low-Halogen
Related links
- Molex 52418 Series Right Angle Board PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Molex 52418 Series Right Angle Board PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Molex 52418 Series Vertical Board PCB Socket 2 mm Pitch Surface Mount
- Molex 52418 Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Molex 52418 Series Right Angle PCB PCB Socket 1 Row, 2 mm Pitch Through Hole
- Molex 52418 Series Right Angle Board PCB Socket 1 Row, 2 mm Pitch Through Hole
- Molex 52418 Series Right Angle Board PCB Socket 1 Row, 2 mm Pitch Through Hole
- Molex 52418 Series Right Angle Through Hole Receptacle 1 Row, 2 mm Pitch Through Hole
