Molex 52418 Series Vertical Board PCB Socket, 1 Row, 2 mm Pitch Surface Mount
- RS Stock No.:
- 469-876
- Distrelec Article No.:
- 304-62-560
- Mfr. Part No.:
- 52418-2010
- Manufacturer:
- Molex
Subtotal (1 tray of 500 units)*
€160.21
(exc. VAT)
€197.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €160.21 | €0.32 |
*price indicative
- RS Stock No.:
- 469-876
- Distrelec Article No.:
- 304-62-560
- Mfr. Part No.:
- 52418-2010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Series | 52418 | |
| Row Pitch | 2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Pitch 2mm | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Series 52418 | ||
Row Pitch 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex Board-to-Board Receptacle stands as a Pinnacle of precision and reliability within its category, designed to meet the high standards set by professionals in the field. With a commitment to excellence, it combines superior manufacturing techniques with robust materials, ensuring a long-lasting and high-performance solution. The meticulous attention to detail is evident throughout its construction, making it suitable for diverse applications. Ideal for those who demand both functionality and durability, this offering has been engineered to excel in challenging environments while delivering consistent results.
Designed to withstand demanding applications with ease
Manufactured with top-grade materials for exceptional durability
Provides outstanding reliability in challenging conditions
Engineered with cutting-edge technology for enhanced performance
Incorporates Advanced general tolerances for precise functionality
Adaptable for various uses, catering to different market demands
Features third-angle projection drawing for easy interpretation
Related links
- Molex 52418 Series Vertical Board PCB Socket 1 Row, 2 mm Pitch Through Hole
- Molex 52418 Series Right Angle Board PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Molex 52418 Series Right Angle Board PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Molex 52418 Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Molex 52418 Series Right Angle Board PCB Socket 1 Row, 2 mm Pitch Through Hole
- Molex 52418 Series Right Angle PCB PCB Socket 1 Row, 2 mm Pitch Through Hole
- Molex 52418 Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Molex 52418 Series Right Angle Board PCB Socket 1 Row, 2 mm Pitch Through Hole
