Molex 50258 Series Right Angle Board PCB Socket, 3-Contact, 1 Row, 1.5 mm Pitch Surface Mount
- RS Stock No.:
- 480-876
- Distrelec Article No.:
- 304-57-300
- Mfr. Part No.:
- 502585-0370
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€508.90
(exc. VAT)
€625.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €508.90 | €0.509 |
*price indicative
- RS Stock No.:
- 480-876
- Distrelec Article No.:
- 304-57-300
- Mfr. Part No.:
- 502585-0370
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 3 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Voltage | 100V | |
| Series | 50258 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.5mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 3 | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 1.5mm | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Right Angle | ||
Voltage 100V | ||
Series 50258 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.5mm | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex 1.50mm pitch PCB receptacle is expertly designed to facilitate efficient signal transmission in Compact applications. As part of the 502585 series, it features a right-angle orientation for easy assembly in tight spaces, ensuring maximum space utilisation on your PCB. Offering a secure positive lock mechanism, this receptacle ensures reliable connectivity, making it Ideal for demanding environments. With a robust construction and tin-plated finish, it provides enhanced durability and resistance to wear. This receptacle supports a variety of applications, including signal transfer between wires and boards, and is compatible with multiple housings and cable assemblies, making it a versatile choice for your electronic projects.
Right-angle design optimises space on PCBs
Tin plating enhances durability and resistance to corrosion
PCB retention features support secure mounting
Compatible with numerous housings and cable assemblies for versatile applications
Supports a maximum of three circuits for efficient connectivity
Designed for use in a temperature range of -40° to +105°C, ensuring reliable performance in various environments
Embossed tape on reel packaging simplifies handling and assembly
Related links
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
