Molex 50258 Series Vertical Board PCB Socket, 9-Contact, 1 Row, 1.5 mm Pitch Surface Mount

Subtotal (1 reel of 900 units)*

€659.68

(exc. VAT)

€811.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +€659.68€0.733

*price indicative

RS Stock No.:
480-874
Distrelec Article No.:
304-57-299
Mfr. Part No.:
502584-0960
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

9

Product Type

PCB Socket

Number of Rows

1

Sub Type

PCB Receptacle

Current

2A

Pitch

1.5mm

Termination Type

Surface Mount

Mount Type

Board

Orientation

Vertical

Stacking Height

9.7mm

Voltage

100V

Series

50258

Row Pitch

1.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Plating

Tin

Contact Material

Copper Alloy

Standards/Approvals

IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179

COO (Country of Origin):
JP
The Molex PCB receptacle is an innovative solution designed for seamless integration in a variety of electronic applications. With its 1.50mm pitch and single-row configuration, this surface-mount component offers exceptional reliability and performance in signal and wire-to-board connections. Crafted with precision, it features a positive lock mechanism, ensuring secure mating and excellent electrical contact. This receptacle is well-suited for environments demanding robust connectivity solutions, making it Ideal for both commercial and industrial use. Additionally, the inclusion of pick-and-place polyimide tape simplifies the assembly process, enhancing production efficiency. Its beige colour and tin plating not only contribute to its aesthetic appeal but also provide durability and resistance to corrosion, further enhancing its lifespan.

Durability is assured with a maximum of 30 mating cycles

Designed for easy robotic placement using vacuum pick-up tape

Exhibits excellent electrical performance with a maximum current rating of 2.0A

Specially fabricated for surface mount applications, enhancing PCB design flexibility

Offers compatibility with multiple plug housings for versatile use

Resists environmental stresses with a wide temperature range from -40° to +105°C

Related links