Molex 50258 Series Right Angle Board PCB Socket, 7-Contact, 1 Row, 1.5 mm Pitch Surface Mount
- RS Stock No.:
- 480-877
- Distrelec Article No.:
- 304-57-302
- Mfr. Part No.:
- 502585-0770
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€640.84
(exc. VAT)
€788.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €640.84 | €0.641 |
*price indicative
- RS Stock No.:
- 480-877
- Distrelec Article No.:
- 304-57-302
- Mfr. Part No.:
- 502585-0770
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 7 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Stacking Height | 6.4mm | |
| Voltage | 100V | |
| Series | 50258 | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Current 2A | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Right Angle | ||
Stacking Height 6.4mm | ||
Voltage 100V | ||
Series 50258 | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex PCB Receptacle embodies an innovative design tailored for reliable wire-to-board connections. Engineered with a 1.50mm pitch, this exceptional component features a single-row configuration that optimises space on your PCB. Its right-angle orientation and surface mount design cater to diverse applications, ensuring seamless integration into existing systems. The receptacle is fortified with a robust tin plating, enhancing durability while providing a positive lock mechanism for secure mating. With a natural finish, it complements various PCB aesthetics while maintaining exceptional performance across multiple operating conditions.
Engineered for maximum durability with up to 30 mating cycles
Right-angle configuration simplifies space constraints on PCBs
Designed with a positive locking mechanism to ensure secure connections
Embossed tape on reel packaging optimises ease of handling and assembly
Compliant with multiple environmental regulations for peace of mind
Utilises copper alloy for superior electrical conductivity
Facilitates efficient heat dissipation through innovative design
Supports a wide temperature range for versatile applications
Related links
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
