Molex 50258 Series Vertical Board PCB Socket, 7-Contact, 1 Row, 1.5 mm Pitch Surface Mount
- RS Stock No.:
- 480-873
- Distrelec Article No.:
- 304-57-298
- Mfr. Part No.:
- 502584-0770
- Manufacturer:
- Molex
Subtotal (1 reel of 900 units)*
€546.59
(exc. VAT)
€672.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €546.59 | €0.607 |
*price indicative
- RS Stock No.:
- 480-873
- Distrelec Article No.:
- 304-57-298
- Mfr. Part No.:
- 502584-0770
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 7 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 9.7mm | |
| Voltage | 100V | |
| Series | 50258 | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | chemSHERPA (xml), UL E29179, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Current 2A | ||
Pitch 1.5mm | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 9.7mm | ||
Voltage 100V | ||
Series 50258 | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals chemSHERPA (xml), UL E29179, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacle stands as a Pinnacle of sophisticated engineering, specifically designed for seamless signal and wire-to-board connections. With its 1.50mm pitch, this single-row, surface-mount component offers remarkable versatility in a Compact format, making it an Ideal choice for various applications. The receptacle features a reliable positive locking mechanism, ensuring secure and stable connections, while its Durable construction is poised to withstand a significant number of mating cycles. The beige colour of the plastic housing blends seamlessly into many PCB designs, providing both aesthetic appeal and practical performance. Optimised for use in space-constrained environments, the offers impressive performance without compromising on reliability or functionality.
Designed for surface mount applications, offering a sleek look and ease of integration
Constructed with high-quality materials for increased durability and performance longevity
Features a positive locking system that provides greater mechanical stability during operations
Optimised for use in high-density circuit designs, enhancing overall board layout efficiency
Offers low profile design, making it suitable for Compact electronic devices
Capable of supporting a maximum current of 2.0A, Ideal for a variety of power applications
The 7-circuit configuration allows for versatile connectivity options in design
Robust against temperature variations, suitable for challenging operating environments
Related links
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
