TE Connectivity AMPMODU Series Horizontal Board PCB Header, 5-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 481-969
- Distrelec Article No.:
- 304-63-995
- Mfr. Part No.:
- 2314936-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€611.17
(exc. VAT)
€751.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €611.17 | €1.222 |
*price indicative
- RS Stock No.:
- 481-969
- Distrelec Article No.:
- 304-63-995
- Mfr. Part No.:
- 2314936-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Product Type | PCB Header | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Board | |
| Orientation | Horizontal | |
| Connector System | Board-to-Board | |
| Voltage | 125V | |
| Series | AMPMODU | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Product Type PCB Header | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Board | ||
Orientation Horizontal | ||
Connector System Board-to-Board | ||
Voltage 125V | ||
Series AMPMODU | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount receptacle is designed for robust board-to-board connections, delivering reliability in a compact form factor. Engineered with a 5-position configuration and a 2 mm centerline, it supports intricate circuit designs while ensuring secure electrical contact. The horizontal orientation aims for ease of integration, while the gold flash plating enhances conductivity and resistance to corrosion. Capable of handling operating voltages up to 125 VAC, this versatile connector is suitable for a wide range of applications in signal transmission. Highlighting both mechanical integrity and electrical performance, this receptacle is a critical component for modern electronic assemblies, meeting stringent industry standards.
Horizontal configuration optimizes space efficiency on printed circuit boards
Gold flash plating provides excellent conductivity and improved durability
Designed to accommodate up to 5 positions, allowing for versatile circuit applications
Constructed from LCP for enhanced thermal stability and reliability
Matte finish of the contact materials aids in reducing mating friction
Related links
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 1 Row, 2 mm Pitch Solder
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Unshrouded
