Molex 51338 Series Vertical Board PCB Socket, 30-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 473-359
- Distrelec Article No.:
- 304-56-606
- Mfr. Part No.:
- 51338-0374
- Manufacturer:
- Molex
Subtotal (1 reel of 2500 units)*
€1,975.44
(exc. VAT)
€2,429.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,975.44 | €0.79 |
*price indicative
- RS Stock No.:
- 473-359
- Distrelec Article No.:
- 304-56-606
- Mfr. Part No.:
- 51338-0374
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 30 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 300mA | |
| Pitch | 400μm | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 2mm | |
| Voltage | 50Vrms | |
| Series | 51338 | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC-62474, EU RoHS, IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 30 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 300mA | ||
Pitch 400μm | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 2mm | ||
Voltage 50Vrms | ||
Series 51338 | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC-62474, EU RoHS, IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
- COO (Country of Origin):
- KR
The Molex board-to-board receptacle is engineered for precision and reliability in high-density applications. With its Compact design and robust construction, the receptacle ensures optimal performance without compromising on space. Designed for a 0.40mm pitch, it effortlessly accommodates up to 30 circuits, making it an Ideal choice for modern electronic systems. The receptacle features both gold-plated contacts for superior conductivity and a Durable surface mount termination style, promoting ease of integration into your projects. The wide operating temperature range of -40° to +105°C extends its usability in various environmental conditions, ensuring that it performs consistently under demanding scenarios. Its Active status highlights the product's compliance with stringent industry standards, offering peace of mind for manufacturers and engineers alike.
Slim profile design enhances space efficiency in electronic assemblies
30 circuits support high-density connectivity for Advanced applications
Gold plating ensures reliable electrical conductivity and corrosion resistance
Solder tab plating provides additional durability for secure connections
Surface mount termination simplifies assembly processes
Operational temperature range supports a variety of environmental conditions
Vertical orientation allows for flexible mounting options
Embossed tape on reel packaging optimises storage and handling
Low-halogen materials promote environmental compliance
Suitable for board-to-board applications, expanding usability across product lines
Related links
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
