Molex 50527 Series Vertical Board PCB Socket, 30-Contact, 2 Row, 350 μm Pitch Surface Mount
- RS Stock No.:
- 520-696
- Distrelec Article No.:
- 304-56-564
- Mfr. Part No.:
- 505270-3012
- Manufacturer:
- Molex
Subtotal (1 reel of 7000 units)*
€4,515.26
(exc. VAT)
€5,553.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,515.26 | €0.645 |
*price indicative
- RS Stock No.:
- 520-696
- Distrelec Article No.:
- 304-56-564
- Mfr. Part No.:
- 505270-3012
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 30 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 350μm | |
| Current | 3A | |
| Termination Type | Surface Mount | |
| Housing Material | LCP | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 800μm | |
| Voltage | 50Vrms | |
| Series | 50527 | |
| Row Pitch | 350μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 350μm | ||
Current 3A | ||
Termination Type Surface Mount | ||
Housing Material LCP | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 800μm | ||
Voltage 50Vrms | ||
Series 50527 | ||
Row Pitch 350μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, EU RoHS | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle is engineered to provide reliable and high-performance connectivity, designed for a wide array of applications within Compact electronic devices. With its innovative slim profile, this receptacle supports a 0.35mm pitch, accommodating up to 30 circuits while ensuring a secure mating connection. Featuring a robust construction, it utilises Durable materials like copper alloy and liquid crystal polymer, promoting longevity and optimal performance in diverse operating conditions. This receptacle not only meets high standards of compliance, including EU RoHS directives, but also adheres to low-halogen requirements, making it a responsible choice for modern electronic applications. Its elevated mated height options and precise surface mount termination style make it an Ideal solution for both space-constrained and high-density environments, ensuring seamless integration into your PCB designs.
Designed for superior performance in tight spaces
Offers flexibility with multiple mated height options
Ensures exceptional circuit connection with 30 loaded circuits
Manufactured with high-quality materials for improved durability
Complies with environmental regulations for safe usage
Optimised for quick and efficient PCB assembly
Provides reliable electrical transmission with maximum voltage capacity
Facilitates hassle-free mating with vertical orientation
Related links
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 300 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 300 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50461 Series Vertical Board PCB Socket 2 Row, 300 μm Pitch Surface Mount
