Phoenix Contact MVSTBW Series 90° Flange PCB Connector, 3-Contact, 1 Row, 5.08 mm Pitch Screw
- RS Stock No.:
- 483-800
- Mfr. Part No.:
- 1913073
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€150.71
(exc. VAT)
€185.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €150.71 | €3.014 |
*price indicative
- RS Stock No.:
- 483-800
- Mfr. Part No.:
- 1913073
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Sub Type | PCB Connector | |
| Current | 16A | |
| Pitch | 5.08mm | |
| Termination Type | Screw | |
| Housing Material | Polyamide | |
| Mount Type | Flange | |
| Orientation | 90° | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC 61984, IEC 60664-1:2007-04, REACH, cULus Recognised, VDE, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Sub Type PCB Connector | ||
Current 16A | ||
Pitch 5.08mm | ||
Termination Type Screw | ||
Housing Material Polyamide | ||
Mount Type Flange | ||
Orientation 90° | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Voltage 32V | ||
Series MVSTBW | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Standards/Approvals IEC 61984, IEC 60664-1:2007-04, REACH, cULus Recognised, VDE, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed to enhance connectivity in various electronic applications. Featuring a green housing and a robust build, it ensures reliable operation in demanding environments. With its nominal cross-section of 2.5 mm² and a versatile connection method, this connector not only allows for effective conductor connections but also supports a multitude of configurations. The device's innovative design facilitates easy integration into PCB layouts while providing excellent mechanical stability and thermal performance. The connector's compact dimensions and screw flange mounting enable seamless installation, making it an ideal choice for engineers seeking both performance and efficiency in their projects.
Compact design allows for efficient use of space in electronic assemblies
Robust screw locking mechanism ensures secure connections
Integrated double steel spring enhances safety during power fluctuations
Screw flange provides superior mechanical stability for rugged applications
Accommodates both flexible and rigid conductors, offering versatility
Complies with RoHS regulations for environmentally friendly use
Related links
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
