Phoenix Contact MVSTBW Series 90° Flange PCB Connector, 4-Contact, 1 Row, 5.08 mm Pitch Screw
- RS Stock No.:
- 520-146
- Mfr. Part No.:
- 1913086
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€198.11
(exc. VAT)
€243.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €198.11 | €3.962 |
*price indicative
- RS Stock No.:
- 520-146
- Mfr. Part No.:
- 1913086
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Sub Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Mount Type | Flange | |
| Orientation | 90° | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | cULus Recognised, VDE approval of drawings | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Sub Type PCB Connector | ||
Pitch 5.08mm | ||
Current 16A | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Mount Type Flange | ||
Orientation 90° | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Voltage 32V | ||
Series MVSTBW | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Standards/Approvals cULus Recognised, VDE approval of drawings | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is expertly designed to facilitate reliable connections in various applications, ensuring efficiency and versatility. With its robust construction and high-performance features, this connector is ideal for integrating into automated systems, compact machinery, and other electronic assemblies. It offers a reliable socket connection while accommodating a nominal cross-section of 2.5 mm² and a high nominal current of 16 A. Its user-friendly screw locking mechanism enhances stability, and a classic green housing complements modern design aesthetics. The connector is also WEEE/RoHS compliant, ensuring it meets regulatory standards for environmentally friendly manufacturing and materials. Whether for industrial usage or experimental designs, this connector stands out in electrical engineering realms, delivering a dependable solution in various installations.
Allows for the connection of two conductors enhancing versatility
Features an integrated double steel spring for additional safety under fluctuating conditions
Designed with a screw flange for superior mechanical stability
Offers low temperature rise thanks to its maximum contact force
Includes a user friendly tightening torque specification for secure installations
Provides a robust housing that is resistant to harsh environmental conditions
Compatible with a range of conductor cross sections catering to different application requirements
Designed with a locking type that ensures secure connectivity even in demanding situations
Available in a practical packaging of 50 pieces simplifying inventory management
Meets stringent environmental standards ensuring compliance without exemptions
Related links
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
