Phoenix Contact MVSTBW Series 90° PCB Connector, 3-Contact, 1 Row, 5 mm Pitch Screw
- RS Stock No.:
- 496-994
- Mfr. Part No.:
- 1912744
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-994
- Mfr. Part No.:
- 1912744
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Sub Type | PCB Connector | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Current | 16A | |
| Termination Type | Screw | |
| Housing Material | Polyamide | |
| Orientation | 90° | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60664-1:2007-04, IEC 61984, UL 94 V0, VDE approval | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Sub Type PCB Connector | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Current 16A | ||
Termination Type Screw | ||
Housing Material Polyamide | ||
Orientation 90° | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Voltage 32V | ||
Series MVSTBW | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Standards/Approvals cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60664-1:2007-04, IEC 61984, UL 94 V0, VDE approval | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed to provide a reliable solution for connecting electronic components, ensuring optimal performance in a compact form factor. This connector, featuring a standard screw connection with a tension sleeve, is ideal for applications requiring robust connectivity. Its compact design and efficient engineering make it suitable for a wide range of electronic devices and systems. With a nominal cross-section of 2.5 mm², it supports a nominal current of 16 A at a rated voltage of 320 V, making it an essential component for ensuring secure electrical connections in various industrial applications. The green housing not only signifies its user-friendly design but also enhances its visibility on the PCB, allowing for easy installation and maintenance. Ideal for both rigid and flexible conductor connections, this connector delivers versatility alongside dependability, catering to diverse operational needs.
Integrated double steel spring provides reliability in fluctuating conditions
Compact design maximises space efficiency on PCBs
RoHS compliant, ensuring environmental safety and sustainability
Locking clip feature enhances connection security
Resilient against temperature variations, suitable for demanding environments
Related links
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
