Phoenix Contact MVSTBW Series 90° PCB Connector, 11-Contact, 1 Row, 5 mm Pitch Screw

Subtotal (1 pack of 50 units)*

€436.14

(exc. VAT)

€536.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€436.14€8.723

*price indicative

RS Stock No.:
483-510
Mfr. Part No.:
1792618
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

11

Number of Rows

1

Sub Type

PCB Connector

Pitch

5mm

Current

12A

Termination Type

Screw

Housing Material

Polyamide

Orientation

90°

Connector System

COMBICON MSTB 2.5

Voltage

32V

Series

MVSTBW

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

100°C

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Standards/Approvals

cULus:E60425-19931011, VDE:40004701, CSA:2585950

COO (Country of Origin):
DE
The Phoenix Contact MVSTBW 2.5/11-ST PCB connector is engineered for versatility and efficiency in electronic applications. With its compact design and robust construction, it facilitates reliable connections for various PCB configurations. This connector supports a nominal current of 12 A and can handle voltages up to 320 V, making it an ideal choice for demanding environments. Its green colour not only offers visual distinction but also aligns with industry standards for component identification. The innovative screw connection with a tension sleeve ensures a secure electrical contact while simplifying maintenance and assembly processes. Designed with user-friendly features, this connector accommodates both rigid and flexible conductors, proving its adaptability across different installation scenarios.

Compact footprint enhances space efficiency on PCB layouts

Green housing aids in quick identification and compliance with standards

Compatible with both solid and flexible conductors, adding to installation flexibility

Screw connections allow for easy and reliable assembly

Low contact resistance contributes to improved signal integrity

Tested for durability, ensuring long-term performance in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy