Phoenix Contact MVSTBW Series 90° PCB Connector, 6-Contact, 1 Row, 5 mm Pitch Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
496-995
Mfr. Part No.:
1912773
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

PCB Connector

Sub Type

PCB Connector

Number of Rows

1

Current

16A

Pitch

5mm

Termination Type

Screw

Housing Material

Polyamide

Orientation

90°

Connector System

5 HC, COMBICON MSTB 2

Voltage

32V

Series

MVSTBW

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Contact Plating

Tin Plated

Maximum Operating Temperature

100°C

Contact Material

Copper Alloy

Contact Gender

Female

Standards/Approvals

IEC 61984, REACH, RoHS, VDE approval, cULus Recognised, IEC 60664-1:2007-04

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is designed for reliable and efficient electrical connections in various applications. This connector facilitates the quick and secure attachment of multiple conductors, enhancing versatility in electronic assemblies. Crafted with precision in mind, it boasts a robust terminal configuration that ensures stable performance even under challenging conditions. With its user-friendly design, this connector simplifies installation and maintenance while maintaining a low temperature rise during operation, making it an optimal choice for both professional and DIY projects. Its compatibility with a wide range of conductor sizes and types further establishes it as a go-to solution for various connectivity needs.

Compact design ensures efficient use of space within electronic assemblies

Robust construction promotes durability for long-lasting performance

Compatible with different conductor types, enhancing versatility

Low temperature rise contributes to improved energy efficiency

User-friendly installation process reduces assembly time

Secures connections against vibrations and mechanical stresses

Achieves compliance with relevant safety and environmental standards

Versatile connection methods allow flexibility in design and application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy