Phoenix Contact MVSTBW Series 90° PCB Connector, 2-Contact, 1 Row, 5 mm Pitch Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
483-791
Mfr. Part No.:
1912731
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

2

Number of Rows

1

Sub Type

PCB Connector

Current

16A

Pitch

5mm

Termination Type

Screw

Housing Material

Polyamide

Orientation

90°

Connector System

5 HC, COMBICON MSTB 2

Voltage

32V

Series

MVSTBW

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Maximum Operating Temperature

100°C

Contact Plating

Tin Plated

Contact Gender

Female

Standards/Approvals

cULus Recognised, VDE

COO (Country of Origin):
DE
The Phoenix Contact PCB connector engineered for optimal performance in demanding applications. Its compact design allows for seamless integration into various electronic systems, making it an essential component for reliable connectivity. This connector features a robust screw connection with a tension sleeve, ensuring secure and stable connections while accommodating a nominal current of 16 A and a rated voltage of up to 320 V. Constructed with top-grade materials, it offers exceptional durability and resistance to thermal fluctuations, making it suitable for a wide operating temperature range. The connector's innovative locking clip mechanism and well-known connection principles provide an added layer of safety and ease of use in installation processes, further enhancing its versatility across various industrial applications. Ideal for those seeking a dependable and efficient connection solution, this connector stands out for its reliability and performance in the field.

Compact size facilitates easy integration into electronic systems

Screw connection with tension sleeve ensures a stable and secure fit

Constructed from high quality materials for enhanced durability

Innovative locking clip design provides additional safety during use

Suitable for a wide range of applications with varying temperature conditions

Allows for the connection of two conductors enhancing functionality

Designed to withstand thermal fluctuations without performance degradation

Product line is backed by a trusted reputation in reliable connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy