Phoenix Contact MVSTBW Series 90° PCB Connector, 4-Contact, 1 Row, 5 mm Pitch Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
518-847
Mfr. Part No.:
1912757
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Connector

Number of Rows

1

Sub Type

PCB Connector

Current

16A

Pitch

5mm

Termination Type

Screw

Housing Material

Polyamide

Orientation

90°

Connector System

5 HC, COMBICON MSTB 2

Voltage

32V

Series

MVSTBW

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Plating

Tin Plated

Contact Gender

Female

Contact Material

Copper Alloy

Standards/Approvals

cULus Recognised, VDE

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is designed for reliable electrical interconnections in various applications. It seamlessly integrates into different systems, offering flexibility and robustness. With its compact design, it ensures efficient space utilisation while maintaining optimal performance under load. The green housing gives a distinctive look, making it easier for identification in complex setups. Ideal for industrial use, this connector’s screw connection technology enhances the reliability of conductor attachments, ensuring long-term stability even in fluctuating temperatures. When safety is paramount, this product delivers, providing enhanced protection against various environmental factors, supporting a wide range of conductor sizes and types.

Compact and lightweight design facilitates easier installation

Durable construction ensures long-lasting performance in demanding conditions

Versatile compatibility with multiple conductor types enhances usability

Integrated locking mechanisms provide additional security during usage

Exceptional temperature tolerance supports a wide operational range

Easy maintenance due to its straightforward installation process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy