Phoenix Contact MVSTBW Series 90° PCB Connector, 7-Contact, 1 Row, 5 mm Pitch Screw
- RS Stock No.:
- 518-849
- Mfr. Part No.:
- 1912786
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-849
- Mfr. Part No.:
- 1912786
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Sub Type | PCB Connector | |
| Number of Rows | 1 | |
| Current | 16A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Orientation | 90° | |
| Connector System | COMBICON MSTB 2, 5 HC | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 100°C | |
| Contact Plating | Tin Plated | |
| Contact Gender | Female | |
| Standards/Approvals | VDE, IEC 61984, IEC 60664-1:2007-04, IEC 60112, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Sub Type PCB Connector | ||
Number of Rows 1 | ||
Current 16A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Orientation 90° | ||
Connector System COMBICON MSTB 2, 5 HC | ||
Voltage 32V | ||
Series MVSTBW | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 100°C | ||
Contact Plating Tin Plated | ||
Contact Gender Female | ||
Standards/Approvals VDE, IEC 61984, IEC 60664-1:2007-04, IEC 60112, cULus Recognised | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector is engineered to deliver robust performance in a variety of demanding applications. Designed with a nominal cross-section of 2.5 mm² and a striking green colour, this connector is ideal for establishing secure connections in electronic circuits. With a nominal current of 16 A and a rated voltage of 320 V, it offers strong electrical characteristics while adhering to industry safety standards. The connector's innovative screw connection method ensures reliable contact, while the integrated double steel spring enhances safety against temperature fluctuations. Its compact dimensions and simple installation process make it a preferred choice among engineers seeking efficient solutions.
Utilises advanced connection technology for improved reliability
Facilitates easy handling and installation with a secure locking mechanism
Offers maximum contact force reducing temperature rise during operation
Allows two conductors to be connected simultaneously enhancing flexibility
Designed to withstand a wide range of ambient temperatures ensuring durability
Complies with WEEE/RoHS standards promoting environmental sustainability
Features a sleek and compact design suitable for space constrained applications
Provides clear dimensional markings for precise installation
Configured for compatibility with a wide array of conductor cross sections
Related links
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
