Phoenix Contact MVSTBW Series 90° PCB Connector, 7-Contact, 1 Row, 5.08 mm Pitch Screw
- RS Stock No.:
- 518-852
- Mfr. Part No.:
- 1912896
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€333.46
(exc. VAT)
€410.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €333.46 | €6.669 |
*price indicative
- RS Stock No.:
- 518-852
- Mfr. Part No.:
- 1912896
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Number of Rows | 1 | |
| Sub Type | PCB Connector | |
| Current | 16A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Orientation | 90° | |
| Connector System | COMBICON MSTB 2, 5 HC | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 100°C | |
| Contact Plating | Tin Plated | |
| Contact Gender | Female | |
| Standards/Approvals | VDE, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Number of Rows 1 | ||
Sub Type PCB Connector | ||
Current 16A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Orientation 90° | ||
Connector System COMBICON MSTB 2, 5 HC | ||
Voltage 32V | ||
Series MVSTBW | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 100°C | ||
Contact Plating Tin Plated | ||
Contact Gender Female | ||
Standards/Approvals VDE, cULus Recognised | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed to deliver an exceptional performance with a focus on reliability in various applications. This innovative connector combines a standard screw connection with advanced features such as a double steel spring for enhanced safety, making it a trusted option for engineers and designers. With its compact design and efficient layout, it supports up to seven positions in a single row, facilitating flexible and effective wiring solutions. The robust green housing not only adds a vibrant touch but also ensures high durability, offering an ambient temperature range suited for varied environmental conditions. Ideal for firm connections in electronics, this connector stands out with its user-friendly functionalities that are compliant with international standards.
Designed for compatibility with COMBICON MSTB 2.5 HC systems
Low temperature rise ensures optimal performance under heavy load
Socket connection type promotes straightforward wiring procedures
Ergonomic screw head allows for easy tightening and maintenance
The integrated design accommodates dual conductor connections
Compliance with EU RoHS regulations guarantees environmentally friendly use
Ideal for applications with fluctuating temperature and power demands
Lightweight construction facilitates ease during assembly and installation
Related links
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series -90° PCB Connector 1 Row, 5.08 mm Pitch Screw
