Phoenix Contact MVSTBW Series 90° PCB Connector, 9-Contact, 1 Row, 5.08 mm Pitch Screw
- RS Stock No.:
- 520-140
- Mfr. Part No.:
- 1912919
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€428.23
(exc. VAT)
€526.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €428.23 | €8.565 |
*price indicative
- RS Stock No.:
- 520-140
- Mfr. Part No.:
- 1912919
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Sub Type | PCB Connector | |
| Number of Rows | 1 | |
| Current | 16A | |
| Pitch | 5.08mm | |
| Termination Type | Screw | |
| Housing Material | Polyamide | |
| Orientation | 90° | |
| Connector System | COMBICON MSTB 2, 5 HC | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Sub Type PCB Connector | ||
Number of Rows 1 | ||
Current 16A | ||
Pitch 5.08mm | ||
Termination Type Screw | ||
Housing Material Polyamide | ||
Orientation 90° | ||
Connector System COMBICON MSTB 2, 5 HC | ||
Voltage 32V | ||
Series MVSTBW | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector, part of the MVSTBW 2.5 HC series, epitomises reliability and performance for various electrical applications. Designed with a nominal cross-section of 2.5 mm², it accommodates a nominal current of 16 A and a rated voltage of 320 V. The connector features a robust, green plastic housing that ensures both durability and visual identification in panel installations. Its innovative screw connection with tension sleeve provides secure conductor connection, enhancing safety against temperature fluctuations. With nine positions and a compact design tailored for applications requiring minimal space, this connector supports effective and efficient wiring solutions across different industries. Additionally, the product adheres to environmental compliance standards, ensuring that it is a responsible choice for modern electronic systems.
Innovative design guarantees reliable connections across varied applications
Compact dimensions allow for efficient space management in tight installations
Screw connection technology ensures secure and stable electrical connections
Robust construction offers enhanced durability against environmental factors
Green housing provides clear identification in multi-connector environments
Supports dual conductor connections for flexible wiring options
Environmentally compliant, making it suitable for conscious consumers
Related links
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series -90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
