Phoenix Contact MVSTBW Series -90° PCB Connector, 10-Contact, 1 Row, 5.08 mm Pitch Screw
- RS Stock No.:
- 518-853
- Mfr. Part No.:
- 1912922
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€475.62
(exc. VAT)
€585.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €475.62 | €9.512 |
*price indicative
- RS Stock No.:
- 518-853
- Mfr. Part No.:
- 1912922
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Sub Type | PCB Connector | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Termination Type | Screw | |
| Housing Material | Polyamide | |
| Orientation | -90° | |
| Connector System | COMBICON MSTB 2, 5 HC | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | VDE, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Sub Type PCB Connector | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Current 16A | ||
Termination Type Screw | ||
Housing Material Polyamide | ||
Orientation -90° | ||
Connector System COMBICON MSTB 2, 5 HC | ||
Voltage 32V | ||
Series MVSTBW | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Standards/Approvals VDE, cULus Recognised | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector is designed for robust and reliable connectivity in various applications. Engineered for excellence, it plays a pivotal role in facilitating secure connections while ensuring optimal performance in demanding environments. The connector exemplifies versatility with its unique screw connection mechanism and a 5.08 mm pitch, making it an excellent choice for intricate PCB assemblies. Its compact design houses an impressive number of positions, empowering users to maximise circuit density without compromising on reliability. Additionally, it offers essential functionalities such as an integrated double steel spring, ensuring enhanced safety during operation. This connector not only meets stringent industry standards but also comes with the added assurance of environmental compliance, making it a preferred choice for professionals seeking quality and efficiency.
Offers a reliable locking mechanism to prevent unintentional disconnection
Provides consistent performance under varying electrical loads
Compatible with a wide range of conductor cross sections
Built to withstand harsh operating conditions and fluctuating temperatures
Meets diverse industry standards for electrical safety and reliability
Related links
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
