Phoenix Contact MVSTBW Series 90° PCB Connector, 11-Contact, 1 Row, 5.08 mm Pitch Screw

Subtotal (1 pack of 50 units)*

€436.14

(exc. VAT)

€536.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€436.14€8.723

*price indicative

RS Stock No.:
489-039
Mfr. Part No.:
1792841
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

11

Product Type

PCB Connector

Number of Rows

1

Sub Type

PCB Connector

Pitch

5.08mm

Current

12A

Housing Material

Polyamide

Termination Type

Screw

Orientation

90°

Connector System

COMBICON MSTB 2.5

Voltage

32V

Series

MVSTBW

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Female

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Standards/Approvals

CSA, VDE, UL 94, ISO 6988:1985-02, IEC 61984, IEC 60999-1:1999-11, IEC 60512-9-1:2010-03, IEC 60512-13-2:2006-02, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60112, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is an exceptional solution designed for reliable connections in various applications. Its striking green housing, combined with a practical design, makes it ideal for a broad spectrum of electronic projects. With a nominal current of 12 A and rated voltage of 320 V, this connector ensures efficient power distribution while maintaining high safety standards. This connector is built with precision, featuring a screw connection method that allows for effortless installation and secure connections. Whether you need to connect two conductors or facilitate complex wiring in your PCB configuration, this connector stands out due to its durability and outstanding performance.

Allows the connection of multiple conductors effectively

Constructed for immediate use in demanding environments

Enabled with a screw connection that provides strong mechanical stability

Supports low temperature rise ensuring long lasting performance

Designed to accommodate a wide range of conductor cross sections

Incorporates a locking clip feature for added security during usage

Manufactured in robust materials compliant with international standards

Meets all relevant environmental compliance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy